Infineon BTS4175SGA technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4175SGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
