
Unidirectional transient voltage suppressor diode with a 5.5V reverse standoff voltage and 5V working voltage. Features a low capacitance of 1pF and a clamping voltage of 12V. Designed for surface mount with a 6-pin SC package, offering 5 unidirectional channels. Maximum surge current capability of 6A and peak pulse current of 3A. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon ESD5V5U5ULCE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ESD5V5U5ULCE6327HTSA1 technical specifications.
| Capacitance | 1pF |
| Package/Case | SC |
| Clamping Voltage | 12V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Halogen Free | Not Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V5U5ULCE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
