N-channel automotive power MOSFET uses OptiMOS 7 technology in a 3 mm by 3 mm advanced leadless S3O8 package. The device is rated for 40 V drain-source voltage and 60 A drain current with 4.93 mΩ maximum on-resistance at 10 V gate drive. It operates from -55 °C to 175 °C and has a typical 10.5 nC gate charge at 10 V. Tape-and-reel packaging with 5000 pieces is specified for the orderable variant, and the device is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IAUZN04S7N049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | N-channel |
| Drain-source voltage maximum | 40V |
| Drain current maximum at 25°C | 60A |
| On-resistance maximum at 10 V | 4.93mΩ |
| Gate charge typical at 10 V | 10.5nC |
| Gate charge maximum at 10 V | 14nC |
| Gate threshold voltage typical | 2.6V |
| Gate threshold voltage range | 2.2 to 3V |
| Operating temperature range | -55 to 175°C |
| Technology | OptiMOS™7 |
| Qualification | Automotive |
| Package footprint | 3 x 3mm |
| Moisture sensitivity level | 1 |
| Moisture packing | Non dry |
| Planned availability until at least | 2038 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | No |
| PPAP | Capable device |
Download the complete datasheet for Infineon IAUZN04S7N049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IAUZN04S7N049
Evaluation guide and hardware design for an Arduino shield supporting Infineon LED Platform reference designs, featuring TLS4125D0EP V50 and TLE9461ES SBC.