
The ICE2QR2280G is a 12-pin dual input voltage DC/DC controller from Infineon, packaged in a SOP-12 format. It has a maximum input voltage of 26V and a minimum input voltage of 11.2V. The device has 12 terminals and is a single-function device. It is designed for use in DC/DC controller applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE2QR2280G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 4 |
| Length | 10 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE2QR2280G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon ICE2QR2280G
Application note for a 3.3 kW PSU (REF_3K3W_HFHD_PSU) with 98 W/inch³ power density, utilizing interleaved totem-pole PFC and GaN-based LLC stages for server applications.
800W server power supply evaluation board featuring CoolMOS P7, CCM PFC, and LLC stages with digital control using XMC1402 and XMC4200 microcontrollers.
