Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN
Infineon LH1520AACTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.