The PSB21150H is a specialized telecom IC with 64 terminals and a commercial temperature grade. It features a quad-SOP package with a width and length of 14mm. The device operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V.
Sign in to ask questions about the Infineon PSB21150H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PSB21150H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PSB21150H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.