Single-channel, transistor output solid-state relay in a DIP-8 package. Features 4000V isolation for robust electrical separation. Operates reliably across a wide temperature range, from -40°C to 85°C. Designed with a single element for efficient switching.
Sign in to ask questions about the Infineon PVA2352NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVA2352NPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA2352NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.