Single-channel, surface-mount solid-state relay featuring transistor output and 4000V isolation. Designed for miniature applications, this DIP-8 packaged component operates reliably within a temperature range of -40°C to 85°C. It offers a single element for efficient switching.
Sign in to ask questions about the Infineon PVA3055NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVA3055NSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA3055NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.