Single-channel, optical solid-state relay featuring transistor output. Offers 4000V isolation and operates within a temperature range of -40°C to 85°C. Housed in a miniature DIP-8 package, this LEAD FREE component is designed for reliable switching applications.
Sign in to ask questions about the Infineon PVA3324NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVA3324NPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVA3324NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.