
Single-channel, optically isolated solid-state relay featuring transistor output. Offers 4000V isolation for robust circuit protection. Operates reliably across a wide temperature range from -40°C to 85°C. Encased in a DIP-8 package for convenient integration.
Sign in to ask questions about the Infineon PVAZ172NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVAZ172NPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVAZ172NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.