
This solid-state relay is a single-pole, normally open photovoltaic relay intended for general-purpose switching of analog signals. It switches 0 to 100 V peak DC and supports up to 550 mA continuous load current at 40°C with 5 mA LED drive. The device provides 4000 V RMS input-to-output isolation, 1.5 Ω maximum on-state resistance, and 1000 V/µs minimum off-state dv/dt. It operates from -40°C to +85°C and is supplied in an 8-pin molded DIP package with through-hole leads.
Sign in to ask questions about the Infineon PVD1354NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVD1354NPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVD1354NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.