
This photovoltaic relay is a single-pole, normally open solid-state relay for general-purpose switching of DC loads. It uses an optically isolated GaAlAs LED input and a photovoltaic generator to drive a HEXFET power MOSFET output switch. The output supports 0 to 60 VDC operation, 1.5 A load current at 40°C, 4.0 A pulsed load current, and 4000 Vrms input-to-output isolation. It is specified for operation from -40°C to +85°C and is offered in an 8-pin surface-mount gull-wing package.
Sign in to ask questions about the Infineon PVDZ172NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVDZ172NSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVDZ172NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.