Optical Solid State Relay featuring transistor output for 1-channel switching. Offers 4000V isolation for robust circuit protection. Operates reliably within a temperature range of -40°C to 85°C. Designed with a lead-free package for environmental compliance.
Sign in to ask questions about the Infineon PVT312SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVT312SPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT312SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.