This device is a dual-pole, normally open photovoltaic solid-state relay with optically isolated LED control and HEXFET power MOSFET outputs. It supports linear AC or DC switching over an operating voltage range of 0 to ±400 V peak and provides up to 120 mA load current at 40°C with 5 mA control current. The relay provides 4000 V RMS input-to-output isolation, 35 Ω maximum on-state resistance at 25°C, and 2.0 ms maximum turn-on and turn-off times under the stated test conditions. It operates over an ambient temperature range of -40°C to +85°C and is supplied in an 8-pin molded DIP package. The datasheet also identifies the PbF version as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon PVT422PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVT422PBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT422PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.