
The Infineon SPI11N65C3XKSA1 is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 11A and a drain to source resistance of 380mR. The device is packaged in a TO-262-3 package and is mounted through a hole. The MOSFET has a maximum power dissipation of 125W and a gate to source voltage of 20V.
Sign in to ask questions about the Infineon SPI11N65C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPI11N65C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.45mm |
| Input Capacitance | 1.2nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 380mR |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| Width | 4.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPI11N65C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
