The 5 V low-drop fixed linear regulator regulates input voltages from 5.5 V to 45 V to a nominal 5.0 V output. It supports more than 120 mA output current with ±2% output-voltage tolerance over specified load and line conditions. The device includes short-circuit protection, overtemperature shutdown, and reverse-polarity protection for automotive electronics. Stable operation requires an output capacitor of at least 10 µF with ESR up to 10 Ω over the operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Fixed low-drop linear voltage regulator |
| Nominal Output Voltage | 5.0V |
| Output Voltage Range | 4.9 to 5.1V |
| Output Voltage Tolerance | ±2% |
| Operating Input Voltage Range | 5.5 to 45V |
| Output Current Limit | 120 min, 160 typmA |
| Maximum Output Current | >120mA |
| Dropout Voltage | 0.25 typ, 0.5 max at 100 mAV |
| Quiescent Current | 400 max at 1 mA outputµA |
| Current Consumption | 9 typ, 15 max at 100 mA outputmA |
| Load Regulation | 40 maxmV |
| Supply Voltage Regulation | 15 typ, 30 maxmV |
| Power Supply Ripple Rejection | 54 typ at 100 HzdB |
| Operating Junction Temperature Range | -40 to 150°C |
| Storage Temperature Range | -50 to 150°C |
| Output Capacitor Requirement | ≥10 with ESR ≤10 ΩµF |
| Thermal Resistance Junction-to-Ambient | 85K/W |
| Package | PG-SOT223-4 |
| RoHS | Compliant |
| Product Validation | Qualified for automotive applications according to AEC-Q100/101 |
Download the complete datasheet for Infineon TLE4264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon TLE4264
Application note for a 16-channel 0.6A isolated high-side switch evaluation board featuring the Infineon ISO1H812G with coreless transformer technology and SPI interface.