
Automotive-grade, AEC-Q100 qualified fixed positive LDO regulator featuring three 5V outputs. Delivers 450mA output current per channel with a 250mV dropout voltage and 0.5% accuracy. Operates from a 5.5V to 40V input voltage range, with a maximum operating temperature of 150°C. Includes a watchdog timer and is RoHS compliant. Surface mountable in a PDSO-20 package.
Sign in to ask questions about the Infineon TLE4471GAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4471GAUMA1 technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 1.8mA |
| Lead Free | Contains Lead |
| Min Current Limit | 55mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 1.8kA |
| Reference Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4471GAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
