The TLE7258SJ is an 8-channel dual Schmitt trigger transceiver from Infineon, featuring a JEDEC package code of R-PDSO-G8. It operates within a supply voltage range of 5.5 to 18V and has a width of 4mm and length of 5mm. This line transceiver is designed for use in various applications, with a number of functions equal to 1. The device is mounted in a SOP-8 package type.
Infineon TLE7258SJ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7258SJ to view detailed technical specifications.
No datasheet is available for this part.