The TLS205B0EJV is an 8-pin dual output linear voltage regulator from Infineon, featuring a maximum output voltage of 20V and a maximum output current of 0.5A. It has a minimum output voltage of 1.22V and is packaged in a SOP-8 format. The device operates within a temperature range of -40°C to 125°C and meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Infineon TLS205B0EJV
User manual for the Eval-1ED3145MC12H-SiC evaluation board, designed to evaluate the EiceDRIVER 1ED3145MC12H gate driver IC family with CoolSiC MOSFETs.