Infineon
Eval-1ED3145MC12H-SiC with the 1ED3145MC12H gate driver integrated circuits (IC)
User manual for the Eval-1ED3145MC12H-SiC evaluation board, designed to evaluate the EiceDRIVER 1ED3145MC12H gate driver IC family with CoolSiC MOSFETs.
This document provides a comprehensive guide for the Eval-1ED3145MC12H-SiC evaluation board, featuring the Infineon 1ED3145MC12H gate driver IC from the EiceDRIVER 1ED314xMC12H family. The board is designed for a half-bridge configuration using IMZA120R020M1H SiC MOSFETs and supports high-voltage DC link potentials up to 900V. It includes technical specifications, a block diagram, power-up procedures, and sample measurement results. The manual contains complete design files including circuit schematics, PCB layout documentation, and a detailed Bill of Materials (BOM). It is intended for use with the Infineon Modular evaluation platform and EVAL-DCLink-DPT for double pulse testing.
Infineon
Eval-1ED3145MC12H-SiC with the 1ED3145MC12H gate driver integrated circuits (IC)
Infineon
The on-board isolated power supply is designed with the 2EP130R transformer driver IC.
IMZA120R020M1H
Infineon
Two IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs for assembly
CRM1206-FX-R330
Bourns
R22 1 330mR Bourns CRM1206-FX-R330 E LF
IMZA120R020M1H
Infineon
• Infineon IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs in PG-TO247-4 (unassembled)
IMZA120R020M1H
Infineon
The board comes with two unassembled Infineon IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs in a
CRCW060311K0FK
Vishay
R18 1 11k Vishay CRCW060311K0FK
CRCW06032K20FK
Vishay
R16 1 2.2k Vishay CRCW06032K20FK
CRCW0603330RFK
Vishay
R20 1 330R Vishay CRCW0603330RFK
CRCW060333K0FK
Vishay
R17 1 33k Vishay CRCW060333K0FK
CRCW060347K5FK
Vishay
R7 1 47.5k Vishay CRCW060347K5FK
CRCW0603620RFK
Vishay
R13 1 620R Vishay CRCW0603620RFK
CRCW06038K20FK
Vishay
R19 1 8.2k Vishay CRCW06038K20FK
CRCW08051K00FK
Vishay
R26, R28 2 1k Vishay CRCW08051K00FK
CRCW08051K07FK
Vishay
R6 1 1.07k Vishay CRCW08051K07FK
CRCW0805590RFK
Vishay
R8 1 590R Vishay CRCW0805590RFK
CRCW08056K80FK
Vishay
R25, R27 2 6.8k Vishay CRCW08056K80FK
CRCW12063R30FK
Vishay
R4, R5, R14, R15 4 3.3R Vishay CRCW12063R30FK
TNPW06032K20BE
Vishay
R9 1 2.2k Vishay TNPW06032K20BE
100nF
AVX
C8 1 100nF AVX 06035C104K4Z2A
330mR
Bourns
R22 1 330mR Bourns CRM1206-FX-R330 E LF
BSD235C
Infineon
T1 1 BSD235C Infineon
IMZA120R020M1H
Infineon
Q1, Q2 2 IMZA120R020M1H Infineon
10k
Rohm
R10 1 10k ROHM
10uF
TDK
8 10uF TDK Corporation C3216X7R1H106K160AC
250nF
TDK
C99 1 250nF TDK Corporation B58031I9254M062
4.7uF
TDK
C5, C6, C16, C26 4 4.7uF TDK Corporation C2012X7R1H475K125AC
1.07k
Vishay
R6 1 1.07k Vishay CRCW08051K07FK
11k
Vishay
R18 1 11k Vishay CRCW060311K0FK
2.2k
Vishay
R16 1 2.2k Vishay CRCW06032K20FK
2.2k
Vishay
R9 1 2.2k Vishay TNPW06032K20BE
3.3R
Vishay
R4, R5, R14, R15 4 3.3R Vishay CRCW12063R30FK
330R
Vishay
R20 1 330R Vishay CRCW0603330RFK
33k
Vishay
R17 1 33k Vishay CRCW060333K0FK
47.5k
Vishay
R7 1 47.5k Vishay CRCW060347K5FK
590R
Vishay
R8 1 590R Vishay CRCW0805590RFK
6.8k
Vishay
R25, R27 2 6.8k Vishay CRCW08056K80FK
620R
Vishay
R13 1 620R Vishay CRCW0603620RFK
8.2k
Vishay
R19 1 8.2k Vishay CRCW06038K20FK
100nF
Wurth Elektronik
C3, C4, C13, C14 4 100nF Wurth Elektronik 885012206095
100nF
Wurth Elektronik
C19 1 100nF Wurth Elektronik 885012206120
100uF
Wurth Elektronik
C10 1 100uF Wurth Elektronik 865090445008
1uF
Wurth Elektronik
C18 1 1uF Wurth Elektronik 885012106022
10k
Yageo
R23, R24 2 10k Yageo RC0603FR-0710KL
| 1ED3145MC12H | Infineon | Eval-1ED3145MC12H-SiC with the 1ED3145MC12H gate driver integrated circuits (IC) |
| 2EP130R | Infineon | The on-board isolated power supply is designed with the 2EP130R transformer driver IC. |
| 1ED3142MC12H | Infineon | The delivery contains: The evaluation board Eval-1ED3142MC12H-SiC |
| 06035C104K4Z2A | AVX | C8 1 100nF AVX 06035C104K4Z2A |
| RC0603FR-0710KL | Yageo | R23, R24 2 10k Yageo RC0603FR-0710KL |
| BAS3010B-03W | Infineon | D1 1 BAS3010B-03W Infineon |
| TLS205B0EJV | Infineon | U4 1 TLS205B0EJV Infineon |
| HTSW-102-07-G-S | Samtec | X2, X3, X4, X5 4 HTSW-102-07-G-S Samtec HTSW-102-07-G-S |
| HTSW-103-07-G-S | Samtec | X6, X7 2 HTSW-103-07-G-S Samtec HTSW-103-07-G-S |
| CR0603-J/-000ELF | Bourns | R1, R2, R3, R11, R12 5 0R Bourns CR0603-J/-000ELF |
| 150080VS75000 | Wurth Electronics | D2, D3 2 Green Wurth Elektronik 150080VS75000 |
| IMZA120R020M1H | Infineon | Two IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs for assembly |
| CRM1206-FX-R330 | Bourns | R22 1 330mR Bourns CRM1206-FX-R330 E LF |
| IMZA120R020M1H | Infineon | • Infineon IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs in PG-TO247-4 (unassembled) |
| IMZA120R020M1H | Infineon | The board comes with two unassembled Infineon IMZA120R020M1H CoolSiC™ 1200 V SiC Trench MOSFETs in a |
| CRCW060311K0FK | Vishay | R18 1 11k Vishay CRCW060311K0FK |
| CRCW06032K20FK | Vishay | R16 1 2.2k Vishay CRCW06032K20FK |
| CRCW0603330RFK | Vishay | R20 1 330R Vishay CRCW0603330RFK |
| CRCW060333K0FK | Vishay | R17 1 33k Vishay CRCW060333K0FK |
| CRCW060347K5FK | Vishay | R7 1 47.5k Vishay CRCW060347K5FK |
| CRCW0603620RFK | Vishay | R13 1 620R Vishay CRCW0603620RFK |
| CRCW06038K20FK | Vishay | R19 1 8.2k Vishay CRCW06038K20FK |
| CRCW08051K00FK | Vishay | R26, R28 2 1k Vishay CRCW08051K00FK |
| CRCW08051K07FK | Vishay | R6 1 1.07k Vishay CRCW08051K07FK |
| CRCW0805590RFK | Vishay | R8 1 590R Vishay CRCW0805590RFK |
| CRCW08056K80FK | Vishay | R25, R27 2 6.8k Vishay CRCW08056K80FK |
| CRCW12063R30FK | Vishay | R4, R5, R14, R15 4 3.3R Vishay CRCW12063R30FK |
| TNPW06032K20BE | Vishay | R9 1 2.2k Vishay TNPW06032K20BE |
| 100nF | AVX | C8 1 100nF AVX 06035C104K4Z2A |
| 330mR | Bourns | R22 1 330mR Bourns CRM1206-FX-R330 E LF |
| BSD235C | Infineon | T1 1 BSD235C Infineon |
| IMZA120R020M1H | Infineon | Q1, Q2 2 IMZA120R020M1H Infineon |
| 10k | Rohm | R10 1 10k ROHM |
| 10uF | TDK | 8 10uF TDK Corporation C3216X7R1H106K160AC |
| 250nF | TDK | C99 1 250nF TDK Corporation B58031I9254M062 |
| 4.7uF | TDK | C5, C6, C16, C26 4 4.7uF TDK Corporation C2012X7R1H475K125AC |
| 1.07k | Vishay | R6 1 1.07k Vishay CRCW08051K07FK |
| 11k | Vishay | R18 1 11k Vishay CRCW060311K0FK |
| 2.2k | Vishay | R16 1 2.2k Vishay CRCW06032K20FK |
| 2.2k | Vishay | R9 1 2.2k Vishay TNPW06032K20BE |
| 3.3R | Vishay | R4, R5, R14, R15 4 3.3R Vishay CRCW12063R30FK |
| 330R | Vishay | R20 1 330R Vishay CRCW0603330RFK |
| 33k | Vishay | R17 1 33k Vishay CRCW060333K0FK |
| 47.5k | Vishay | R7 1 47.5k Vishay CRCW060347K5FK |
| 590R | Vishay | R8 1 590R Vishay CRCW0805590RFK |
| 6.8k | Vishay | R25, R27 2 6.8k Vishay CRCW08056K80FK |
| 620R | Vishay | R13 1 620R Vishay CRCW0603620RFK |
| 8.2k | Vishay | R19 1 8.2k Vishay CRCW06038K20FK |
| 100nF | Wurth Elektronik | C3, C4, C13, C14 4 100nF Wurth Elektronik 885012206095 |
| 100nF | Wurth Elektronik | C19 1 100nF Wurth Elektronik 885012206120 |
| 100uF | Wurth Elektronik | C10 1 100uF Wurth Elektronik 865090445008 |
| 1uF | Wurth Elektronik | C18 1 1uF Wurth Elektronik 885012106022 |
| 10k | Yageo | R23, R24 2 10k Yageo RC0603FR-0710KL |