The JL82576EBSLJBH is a dual 1000Mbps Ethernet PHY from Intel, packaged in a BGA. It operates over a temperature range of 0°C to 55°C and is powered by a 3.3V supply voltage. This device is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the Intel JL82576EBSLJBH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel JL82576EBSLJBH technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82576EB |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82576EBSLJBH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.