Sign in to ask questions about the Intel PC28F128P30B85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PC28F128P30B85 technical specifications.
| Access Time | 85ns |
| Frequency | 85GHz |
| Lead Free | Lead Free |
| Memory Size | 128000000B |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel PC28F128P30B85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.