This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a capacitance of 0.0047 microfarads and a DC rated voltage of 25 volts. The capacitor is packaged in a 0603 size with dimensions of 0.8mm width and 1.6mm length, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C472F3GAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C472F3GAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Kemet C0603C472F3GAC
User guide for EVAL-iSSI20R02HCS featuring the iSSI20R02H solid-state isolator and ISC015N06NM5LF MOSFETs for evaluating AC switch configurations and overcurrent protection.
User guide for the EVAL-M7-D112T evaluation board, featuring the IMD112T iMOTION™ smart driver for sensorless motor control and power factor correction (PFC).