Field Programmable Gate Array (FPGA) with 1280 logic elements and 1280 macrocells. Features 72 I/O pins, 160 logic array blocks (LABs), and 64Kb of RAM. Operates at a supply voltage of 1.2V, with a frequency up to 533MHz. Housed in a 100-pin VQFP package, this lead-free component offers a wide operating temperature range from -40°C to 85°C.
Lattice Semiconductor ICE40HX1K-VQ100 technical specifications.
| Package/Case | LQFP |
| Density | 64Kb |
| Frequency | 256MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1280 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCE40™ HX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX1K-VQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.