Allit is a manufacturer specializing in plastic storage and transport solutions for various industries.

ALLIT 455534 DIVIDER, TYPE A
VARIOPLUSHOBBY33
ALLIT 455601 DRAWER, TYPE B
VARIOPLUSMETALL33
ALLIT 455535 DIVIDER, TYPE B
ALLIT ALUPLUS TOOLCASE 19 TOOL CASE, ALUMINIUM, HIGH QUALITY
ALLIT MCPLUS CARRY 40 TOOL CASE, OPEN
CABINET, 36DRAWERS, METAL, BLUE - More Details
ALLIT EUROPLUS BASIC 47/7-36 BOX, COMPARTMENT
CABINET, 9DRAWER - More Details
CASE, TRANSPORT, ALU, 900X495X385MM; Box Type:-; Box Material:Aluminium; Box Colour:-; External Height - Imperial:15.16; External Height - Metric:385mm; External Width - Imperial:35.43; External Width - Metric:900mm; External Depth - Imperial:19.49; External Depth - Metric:495mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Depth:495mm; External Height:385mm; External Width:900mm
ALLIT 455700 LABEL, MIXED, FOR ALL DRAWER TYPES
CABINET, ROTATABLE, 94DRAWERS, PLASTIC
ALLIT EUROPLUS METALL 44/24 BOX, MULTICOMPARTMENT
VARIOPLUSORIGINAL33
VARIOPLUSORIGINAL60
Storage Bin, Blue, 102mm x 100mm x 60 mm, 6kg
CASE, TRANSPORT, ALU, 778X390X385MM; Box Type:-; Box Material:Aluminium; Box Colour:-; External Height - Imperial:15.16; External Height - Metric:385mm; External Width - Imperial:30.63; External Width - Metric:778mm; External Depth - Imperial:15.35; External Depth - Metric:390mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Depth:390mm; External Height:385mm; External Width:778mm
ALLIT EUROPLUS METALL 34/18 CASE, ASSORTMENT, METAL, GREY
Storage Bin, Blue, 102mm x 160mm x 75mm, 9kg