LED Dynamics is a leading manufacturer of high-quality LED lighting solutions, specializing in innovative and energy-efficient products for commercial, industrial, and architectural applications.
BARREL PLUG CONNECTOR
LED ENDOR STAR MODULE WHT
INDUS STAR LED MODULE BLUE
ADAPTER RJ45 FEM-3PIN XLR 4016
Wiring Harness with 6 Wires for 3021 & 4015 w/ Potentiometer
INDUS STAR LED MODULE WHITE
LED ENDOR STAR MODULE GREEN
LED SUPP CC BUCK 32V 700MA 7SIP
Led Elara Strip II 3000K Wht 12"
LED SUPP CC BUCK 32V 500MA 7SIP
THERMAL ADHESIVE
LED DRIVER CC AC/DC 32V 1A
Lens Clear 20DEG Wide
INDUS STAR LED MODULE WHITE
LED ENG LUXSTRIP WARM WHT STRIP
4021 ELARA MOON MODULE WHT
LED SUPPLY CC AC/DC 32V 1A 7SIP
CONNECTOR WITH 4 WIRES
BuckPlus 7023 32V 1A 32W Chassis Mount DC-DC Converter
THERMAL ADHESIVE