Cobham is a global technology and services company that provides advanced electronic components and solutions for aerospace, defense, and specialized commercial markets. They offer a range of products including RF and microwave components, antennas, and integrated electronic systems.

Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, SOJ, CERAMIC-36
Zener Diode, 160V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
MIL-STD-1553 Data Bus Transceiver, Bipolar, CDFP36, 0.050 INCH PITCH, DUAL CAVITY, CERAMIC, FP-36
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Standard SRAM, 128KX32, 25ns, CMOS, PGA-66
Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, CQFP68
DC-DC Regulated Power Supply Module, 10 Output, 6W, Hybrid
Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, CQFP44,
Zener Diode,
SP5T, 100MHz Min, 4000MHz Max, 2.9dB Insertion Loss-Max, CASE S5-3
Cap Silicon 200pF 50V 10% SMD 150°C
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Mixer Diode, 465ohm Z(V) Max, 6dB Noise Figure, Silicon,
Flash Module, 512KX32, 60ns, CQMA68, CERAMIC, QFP-68
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
Zener Diode, 15V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE-2