CUI is a global leader in the design and manufacture of electronic components, offering a comprehensive portfolio of power supplies, interconnects, motion control, and thermal management solutions.

AC/DC Power Supply Single-OUT 5V 45A 225W 16-Pin
6W DC/DC Converter, 24V Out, 0.25A, 9-36V In
AC/DC DESKTOP ADAPTER 24V 15W
5V 4A 20W AC/DC Plug-In Adapter, 1-OUT, Fixed Output
Board Mount AC-DC Power Supply, 9 Vdc, 1.66 A, 15 W
Plug-In Adapter Single-OUT 15V 2A 30W
Plug-In Adapter Single-OUT 19V 3.43A 65W
AC/AC WALL MOUNT ADAPTER 12V 6W
AC/DC Power Supply Single-OUT 18V 10(Convection)A/17.78(Forced Air)A 320W 16-Pin
AC/DC DSKTP/WALL MNT ADPT 5V 20W
AC/DC WALL MOUNT ADAPTER 12V 6W
200W, 48V, single output, u-frame
15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range
Plug-In Adapter Single-OUT 12V 5A 60W
AC/DC WALL MOUNT ADAPTER 6V 6W
Plug-In Adapter Single-OUT 18V 3.62A 65W Box
150W DC/DC Converter, 12V 12.5A Out, 9-36V In, Isolated, DIP
AC/DC Power Supply Single-OUT 12V 29.6A 355W 10-Pin
12 Vdc, 12.5 A, 150 W DIN, 9~36 Vdc Input Range
AC/DC WALL MOUNT ADAPTER 5V 6W