Datalogic is a global technology leader in automatic data capture and industrial automation solutions. They design and manufacture a wide range of products including barcode scanners, mobile computers, sensors, vision systems, and marking and coding equipment for various industries.

Safety Light Curtain, SG4, type 4, resolution 30mm, height 1500mm, EDM coded
DATALOGIC CV-A1-22-B-05 Sensor Cable, M12 Plug, M12 Plug, 5 m, 16.4 ft
DATALOGIC S300-PA-1-A01-RX SENSOR, RETRO REFLEX, RELAY NO/NC,
Photoelectric Sensor Diffuse Light ON/Dark ON Relay 0.9m
SAFETY LIGHT CURTAIN CAT2 1500MM; IP Rating: IP65; Performance Level: PL d; Safety Curtain Category: Level 2; Safety...
DATALOGIC CS-A1-02-G/B-05 Sensor Cable, M12 Plug, M12 Plug, 5 m, 16.4 ft
951501020
Safety Light Curtain, SG4, type 4, resolution 14mm, height 900mm, EDM coded
Datalogic Barcode Scanner
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON 22m
Datalogic USB Cable
90A051903
Safety Light Curtain, SG4, type 4, resolution 30mm, height 900mm, EDM coded
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 3m
BEAM EMITTER MULTIVOLTAGE, 60M THRU; Sensing Range: 60m; Sensor Output1: Relay; Supply Voltage Range DC: 12V to 240V;...
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN/PNP 50m
SAFETY LIGHT CURTAIN CAT4 900MM; IP Rating: IP65; Performance Level: PL e; Safety Curtain Category: Level 4; Safety...
DATALOGIC S300-PR-5-B06-OC 22M POLARISED RETRO 10-30VDC
SAFETY LIGHT CURTAIN CAT4 500MM; IP Rating: IP65; Performance Level: PL e; Safety Curtain Category: Level 4; Safety...
SAFETY LIGHT CURTAIN CAT4 800MM; IP Rating: IP65; Performance Level: PL e; Safety Curtain Category: Level 4; Safety...