Johanson is a leading manufacturer of ceramic capacitors and other electronic components, serving diverse industries with high-performance solutions.

Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 1206 125°C T/R
Cap Ceramic 47pF 4000V C0G 5% Pad SMD 1808 125°C T/R
Cap Ceramic 560pF 100V X7R 10% Pad SMD 0603 125°C T/R
Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1812 Polyterm Flexible Termination 125°C T/R
Cap 56pF 3.6KVDC/2.5KVAC 2% 1.6 X 0.8mm
Inductor RF Chip Wirewound 0.0051uH 0.2nH 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0402 125°C Low ESR Bulk
Cap Ceramic 22pF 250V C0G 10% Pad SMD 0603 125°C Ultra Low ESR T/R
Ceramic Trimmers
SWITCH MODE CERAMIC CAPACITORS
Cap Ceramic Array 0.015uF 25V X7R 20% 0405 Pad SMD 2 Capacitor 125°C T/R
Cap Ceramic 47pF 25V C0G 2% Pad SMD 0201 125°C Ultra Low ESR T/R
Cap Ceramic 330pF 500V C0G 5% Pad SMD 1206 125°C T/R
Cap Ceramic 22pF 50V C0G 1% Pad SMD 1206 125°C T/R
Cap Ceramic Suppression Y3 0.0012uF 250VAC X7R 10% Pad SMD 1812 125°C T/R
Cap Ceramic 270pF 50V C0G 5% Pad SMD 0805 125°C T/R
Cap Ceramic 0.22uF 25V C0G 1% Radial 10.16mm 125°C
Cap Ceramic 0.068uF 5000V X7R -20% to 80% Radial 34.9mm 125°C Reel
Cap Ceramic 0.0056uF 200V C0G 10% Pad SMD 1812 125°C T/R
SURFACE MOUNT CERAMIC MLCCS 10 - 200 VOLTS DC