Johnson Electric is a global leader in the design and manufacture of innovative electric motors, motion systems, and related components. They serve a wide range of industries, including automotive, industrial, medical, and consumer goods, providing high-performance solutions for diverse applications.

Lens, Rectangular Opaque Cap, Flat, Red
Switch Snap Action N.O./N.C. SPDT Ramp Plunger 16A 250VAC 1.1N Screw Mount Quick Connect
Switch, Keylock, DP-CO, 2 Pos, Rnd, Key Index 90, 2 Keys Incl, ThruHole, 4A, 125VAC, Screw
Fuse Holder 30A 600VAC Panel Mount Quick Connect
CABLE FFC 22POS 1.00MM 7.99
Switch, Subminiature, Roller Lever 16 mm
LEDEX ROTARY SOLENOIDS SIZE 6S PRECISION STANDARD COIL
Snap Acting/Limit Switch,
Catalogue / J84141113
Snap Acting/Limit Switch,
Tubular Size: 150 150 28AWG 60 Pull
Switch, Rotary, Mushroom, Reset
CABLE FFC 22POS 0.50MM 5.98
Switch Safety Interlock N.C. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA 3.8N Screw Mount Quick Connect 10000000Cycles
CABLE FFC 16POS 1.00MM 10
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LEDEX PARTS
Solenoid Linear Push/Pull Continuous 23VDC
Motor; Rotary Stepper; Bipolar; Std Magnet; Centring 8mm; Shaft 2; 0mm
CABLE FFC 2POS 1.00MM 18