Laser Components is a leading manufacturer and supplier of components and systems for the laser and optoelectronics industry. They offer a comprehensive product portfolio including lasers, detectors, optics, fiber optics, and optical measurement technology.

RS232 Interface Cable for TruPulse Laser Rangefinders
ADL-65074TR
IR Conversion Card Active area W x H: 20 x 20 mm Excitation wavelength: 700...1300 nm Max. IR intensity: ca. 5 mw/cm²...
Laser Diode Module Emitter
LASER DIODE, 655NM, 7mW; Wavelength Typ: 650nm; Current Rating: 27mA; Diode Case Style: (Not Available); No. of Pins:...
Laser Diode Module Emitter,
CW N-Type Laser Diode Driver
Laser Diode,
Mount for laser
Laser module red 1 mW, FP-65/1AF-AV-MINI, Laser Components
Laser diode 635 nm 30 mW TO5.6 mm, LCU633051A
Laser module red 1 mW, FP-65/1AF-AV-SD5, Laser Components
Laser module red 1 mW, FP-65/1AAF-AV-SD5, Laser Components
Laser Diode Module Emitter
Plastic Collimator Lens 7, 4MM
Laser diode 405 nm 20 mW TO5.6 mm, CS4050205M, Laser Components
Laser Diode,
Laser diode 980 nm 50 mW TO5.6 mm, LCU985041A, Laser Components
CW M-Type Laser Diode Driver
Laser Visibility = Infrared / Case Temperature Max. °C = 40 / Light Output Power Max. mW = 100 / Operating Current mA = 165 / Operating Mode = CW / Peak Wavelength nm = 980 / Operating Voltage Max. V = 1.5