RFE International is a manufacturer of electronic components, specializing in the design and production of a wide range of products for various industries.

Cap Aluminum 1200uF 250V 20% (35 X 50mm) 3.71mA 2000 hr
Cap Ceramic Single Suppression X1/Y2 0.0068uF 2500VAC Y5V 20% (15 X 7.5mm) Radial 9.5mm 85°C Bulk
Cap Aluminum 820uF 160V 20% (35 X 25mm) 2.5mA 2000 hr
Diode Rectifier Bridge Single 800V 1A 4-Pin RB-15 Box
Rectifier Diode, 1 Element, 6A, 100V V(RRM)
Transient Suppressor,
Cap Aluminum 680uF 200V 20% (35 X 25mm) 2.3mA 2000 hr
Cap Aluminum 680uF 250V 20% (35 X 30mm) 2.28mA 2000 hr
Rectifier Diode, 1 Element, 16A, 600V V(RRM)
Rectifier Diode, 1 Element, 16A, 600V V(RRM)
Cap Aluminum 560uF 160V 20% (25 X 30mm) 1.95mA 2000 hr
Cap Aluminum 3900uF 100V 20% (30 X 45mm) 4.54mA 2000 hr
Bridge Rectifier Diode, Schottky, 1A, 60V V(RRM),
Diode Rectifier Bridge Single 100V 6A 4-Pin SBT-6 Box
Cap Aluminum 470uF 450V 20% (35 X 50mm) 2.13mA 2000 hr
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol,
Cap Ceramic Single Suppression X1/Y1 150pF 4000VAC Y5P 10% (10 X 8mm) Radial 9.5mm 125°C Bulk
Transient Suppressor
Zener Diode, 82V V(Z)