Targus is a manufacturer of electronic accessories, including laptop bags, tablet cases, and computer peripherals.

Targus Numeric with USB Hub - Keypad - USB - silver
Car adapter for iPad, APD04EU
Notebook Trolley Transit External dimensions W x D x H: 413 x 375 x 292 mm Material: Polyester Notebook sleeve: 387 x...
Hughes notebook trolley bag 39.6 cm (15.6") black, TER013EU, Targus
Vuscape Case iPad 3 / iPad 4 grey, THZ15702EU, Targus
Notebook bag External dimensions W x D x H: 440 x 90 x 300 mm Material: nylon Notebook sleeve: 385 x 43 x 275 mm...
Targus Notepac - Notebook carrying case - 15.4" - black
TARGUS TBR003EU CASE, LAPTOP, TROLLY, 16"
Versavu 360° rotating stand iPad 3 / iPad 4 blue, THZ15605EU, Targus
Notebook bag 39.6 cm (15.6") black, CN01, Targus
AC ADPT CBL PACD010U PACM B010U PADVD010U PADVW010
16 LAPTOP BAG BLACK
THZ157EU
Versavu 360° rotating stand iPad 3 / iPad 4 grey, THZ15602EU, Targus
Notebook Case 39.6 cm (15.6") black, CN31, Targus
Bluetooth Media Remote iPad 2 black, AMR04EU, Targus
Vuscape Case iPad 3 / iPad 4 pink, THZ15703EU, Targus
Versavu 360° rotating stand iPad 3 / iPad 4 pink / grey, THZ15606EU, Targus
Vuscape Case iPad 3 / iPad 4 blue, THZ15704EU, Targus
Click-In protective case iPad 3 / iPad 4 pink, THD00801EU, Targus