IXYS is a leading manufacturer of power semiconductors and integrated circuits. They specialize in high-performance solutions for a wide range of applications, including industrial, automotive, and telecommunications markets. IXYS offers a comprehensive portfolio of products such as MOSFETs, IGBTs, diodes, and power modules.
Solid State Relay 100mA 1.5V DC-IN 0.5A 120V AC-OUT 6-Pin DIP SMD T/R
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-247AD, 2 PIN
Solid State Relay 100mA 1.5V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
IC MCU 8BIT 16KB FLASH 64LQFP
Insulated Gate Bipolar Transistor, 60A I(C), 1400V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
Diode Rectifier Bridge Single 1.4KV 18A 4-Pin FO-A
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
Trans IGBT Chip N-CH 1.2KV 70A 3-Pin (3+Tab) PLUS 247
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
IC CURRENT REGULATOR TO220AB
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, TO-247, 2 PIN
IC MCU 8BIT 2KB FLASH 20SOIC
Kit Acc ZLP323ICE 40-DIP/48-SSOP
MOSFET N-CH 150V 90A TO-264
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7-CH 10-BIT A/D
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN
IC INTERFACE SPECIALIZED 40DIP
MOSFET N-CH 200V 36A TO-247AD
SCR Module 1600V 2590A 7-Pin TO-240AA Box