Signal and power contact pin for solder termination. Features a robust construction designed for reliable electrical connections. Ideal for applications requiring secure signal and power transmission. Bulk packaging available for high-volume assembly.
Checking distributor stock and pricing after the page loads.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Mill-Max 2308-2-00-80-00-00-07-0
User guide for the DC1811B-A demonstration circuit featuring the LTM4676 dual 13A step-down μModule regulator with PMBus power system management.
Evaluation board for the LTC699X-X TimerBlox family, featuring pre-configured timing functions including oscillators, PWM, one-shots, delays, and power-on reset circuits.
LT3762 60V synchronous boost LED controller demo board driving 32V/2A LED strings. Features SSFM, internal/external PWM dimming, and high efficiency for power step-up applications.
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
Manual for the DC2013A demo board featuring the LT3952A 60V LED driver. Supports 5V-36V input and 50V output at 330mA with integrated 4A switch and spread spectrum modulation.
User manual and design documentation for the DC1337A evaluation board, featuring the LTC2309 8-channel, 12-bit SAR ADC with I2C interface.
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Demonstration circuit 1624A for evaluating the LTC4225 dual ideal diode and Hot Swap controller in 12V, 11.5A applications including power supply switchover and fault protection.
Manual for DC1710A-B evaluation board featuring the LTC5591, a dual 1.3GHz to 2.3GHz downconverting mixer for high dynamic range receiver applications.
User guide for the DC1710A-C evaluation board featuring the LTC5592 dual-channel high dynamic range downconverting mixer for 1.6GHz to 2.7GHz RF applications.
User guide for the DC1785B demo board featuring the LTC2991, an I2C-based monitor providing sub-millivolt voltage resolution and 1°C temperature accuracy.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Demonstration circuit DC2062A for the LT4363 surge stopper, protecting 12V systems against ISO-7637-2 transients and 100V load dumps with current limiting and reverse protection.
Technical manual for the DC2158A evaluation board featuring the LTC5596 RMS power detector, covering 100MHz to 40GHz with wide dynamic range and high accuracy.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Demo manual for the DC2237A featuring the LTM8064. Supports 7.5V-58V input and 5V output with 6A sourcing and 9.1A sinking capability in CVCC modes.
User guide for the DC2693A evaluation board featuring the LTC5556 dual programmable gain downconverting mixer with a 1.5GHz to 7GHz RF range and SPI-controlled IF gain.
Demonstration kit for LTC4124 and LTC4125 wireless Li-Ion charging. Supports 50mA charge current with a 3.0mm to 5.0mm air gap and Foreign Object Detection.
Evaluation board manual for the LTC5597 RMS power detector, covering 100MHz to 70GHz with high accuracy, -37dBm sensitivity, and 35dB dynamic range.