Modulator, I/Q, 104MHz Min, 176MHz Max, 7dB Conversion Loss-Max, HERMETIC SEALED, METAL, CASE C07, 16 PIN
Sign in to ask questions about the Mini-Circuits MIQC-176M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MIQC-176M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MIQC-176M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.