
10µF, 100V X7S multilayer ceramic capacitor with ±10% capacitance tolerance. Features a 1210 SMD package, operating temperature range of -55°C to 125°C, and two terminals. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height.
Murata GRM32EC72A106KE05L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EC72A106KE05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.