
Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 85°C, with lead-free and RoHS compliant termination. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32ER60J107ME20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER60J107ME20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM32ER60J107ME20L
DC2151A is a demo board for the LTC3331, a nanopower buck-boost DC/DC with integrated energy harvesting, a 10mA battery charger, and a supercapacitor balancer.
Demo manual for the DC2237A featuring the LTM8064. Supports 7.5V-58V input and 5V output with 6A sourcing and 9.1A sinking capability in CVCC modes.
Demonstration circuit DC2230A-B for the LTM4636-1, a 40A high efficiency step-down μModule regulator featuring input/output overvoltage and overtemperature protection.
User guide for the ADP2380/ADP2381 evaluation board, a 20V step-down regulator solution providing 4A or 6A output current with programmable frequency and external synchronization.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
