
Infrared (IR) proximity sensor featuring a single channel outputting voltage. Designed with a radial package for versatile integration, this component operates reliably across a wide temperature range from -40°C to 70°C. The sensing method utilizes infrared technology, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata IRA-S210ST01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Murata IRA-S210ST01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata IRA-S210ST01
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.
Hardware design guide for the SLN-VIZNLC-IOT kit, featuring i.MX RT106F and LPC845 for face recognition, liveness detection, and low-power smart lock applications.
