Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKA1E101MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1E101MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Nichicon UKA1E101MED1TD
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
42 W constant voltage PFC-PSR flyback reference design using the ICL8810 for LED lighting, featuring 54 V output, high power factor, and efficiency up to 91%.