
Octal buffer and line driver provides eight non-inverting 3-state outputs for bus interface applications. The device operates over a 2.0 V to 6.0 V supply range and uses CMOS switching levels in the 74HC version. Two output-enable inputs each control four outputs, and a HIGH enable input places the associated outputs in a high-impedance state. Inputs include clamp diodes for current-limited interfacing to voltages above VCC. The family is specified for operation from -40 °C to +125 °C and includes ESD protection exceeding 2000 V HBM and 1000 V CDM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Octal buffer/line driver |
| Output type | Non-inverting 3-state |
| Number of bits | 8bits |
| Supply voltage | 2.0 to 6.0V |
| Logic switching levels | CMOS |
| Output drive capability | ±7.8mA |
| Maximum frequency | 36MHz |
| Operating ambient temperature | -40 to +125°C |
| Power dissipation | Low |
| Output enables | Two, each controlling four outputs |
| Latch-up performance | >100 per JESD 78 Class II Level BmA |
| HBM ESD protection | >2000V |
| CDM ESD protection | >1000V |
| JEDEC compliance | JESD8C and JESD7A |
Download the complete datasheet for NXP 74HC244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP 74HC244
Guide for designing systems with the NXP MC68HC16Z1 16-bit microcontroller, covering hardware design, memory configuration, system initialization, and troubleshooting.
