
The BUK9575-100A is a 100V N-channel MOSFET with a continuous drain current rating of 23A. It features a TO-220AB package and is lead free. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 98W. The MOSFET has a drain to source breakdown voltage of 100V and a drain to source resistance of 72mR. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the NXP BUK9575-100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9575-100A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 98W |
| Nominal Vgs | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 98W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9575-100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
