
32-bit ARM Cortex-M3 RISC Microprocessor, operating at 120MHz, featuring 128KB FLASH memory and 40KB RAM. This surface mount LQFP package offers 165 programmable I/Os and a comprehensive interface suite including I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, and I2S. With 8 ADC channels, 6 PWM channels, 3 I2C channels, 3 SPI channels, 5 UART channels, and 4 timers/counters, it supports a 3.3V operating supply voltage (2.4V-3.6V range). Integrated peripherals include DMA, POR, WDT, and I2C, with RoHS compliance.
Sign in to ask questions about the NXP LPC1774FBD208,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1774FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, MMC, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 165 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 165 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC17xx |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1774FBD208,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.