
IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller
Sign in to ask questions about the NXP LPC1788FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1788FBD144 technical specifications.
| Package/Case | SOT-486-1 |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 109 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1788FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
