Arm Cortex-M33 microcontroller family targets embedded applications requiring secure processing and broad peripheral integration. The devices run at up to 150 MHz and include up to 512 KB of on-chip flash with up to 256 KB of SRAM. Integrated peripherals include high-speed and full-speed USB host/device interfaces, SD/MMC/SDIO, nine Flexcomm serial interfaces, timers, PWM, programmable logic, a 16-bit 1.0 Msamples/s ADC, comparator, and temperature sensor. Security features include secure boot support, AES, SHA, RSA support through the CASPER crypto coprocessor, PUF, TRNG, UUID, and debug authentication. The family operates across a 1.8 V to 3.6 V main I/O supply range and a -40 °C to +105 °C ambient temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC552x datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M33 |
| Maximum CPU Frequency | 150MHz |
| On-Chip Flash Memory | Up to 512KB |
| On-Chip SRAM | Up to 256KB |
| Main I/O Supply Voltage | 1.8 to 3.6V |
| Operating Ambient Temperature | -40 to +105°C |
| USB Interfaces | High-speed and full-speed host/device |
| Flexcomm Interfaces | 9 configurable USART/SPI/high-speed SPI/I2C/I2S peripherals |
| GPIO Pins | Up to 64 |
| ADC Resolution | 16bit |
| ADC Sample Rate | 1.0Msamples/s |
| ADC Channels | 5 differential pairs or 10 single-ended channels |
| General-Purpose Timers | Five 32-bit timers/counters |
| SCTimer/PWM | 1 with 8 inputs and 10 outputs |
| SDIO Clock Frequency | 50MHz |
| SPI Master Bit Rate | 50Mbit/s |
| Flash Endurance | 100000 at -40 °C to +85 °C, 10000 at -40 °C to +105 °Ccycles |
| Flash Retention | 25 below 1k erase/program cycles, 15 at or above 1k cyclesyears |
| Security Features | Secure boot, AES-256, SHA2, PUF, TRNG, UUID, PRINCE, debug authentication |
| Package Options | HLQFP100, VFBGA98, HTQFP64 |
Download the complete datasheet for NXP LPC552x to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP LPC552x
Technical guide for flash memory operations on NXP LPC5500 MCUs, covering ROM APIs, Protected Flash Regions (PFR), and ECC-related HardFault prevention.
This application note explains how to use the Debug Authentication Protocol (DAP) on LPC55Sxx MCUs to securely authenticate debuggers using RSA-based cryptographic keys.