The 32-bit Arm Cortex-M33 microcontroller family runs at up to 150 MHz for embedded applications. It integrates up to 512 KB of on-chip flash and up to 256 KB of SRAM, with package options including HLQFP100, HTQFP64, and VFBGA98. The devices include high-speed and full-speed USB host/device interfaces, SD/MMC/SDIO, nine Flexcomm serial peripherals, timers, PWM, a programmable logic unit, and a 16-bit 1.0 MSamples/s ADC. Security-oriented LPC55S2x variants add secure boot support, CASPER cryptographic acceleration, PRINCE flash encryption, PUF, HASH, AES, and debug authentication. Operation is specified from a single 1.8 V to 3.6 V supply over a -40 °C to +105 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC55S2x datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | Arm Cortex-M33 |
| Maximum CPU frequency | 150MHz |
| Flash memory | Up to 512KB |
| SRAM | Up to 256KB |
| Supply voltage | 1.8 to 3.6V |
| Operating temperature | -40 to +105°C |
| USB interface | USB 2.0 full-speed and high-speed host/device |
| Flexcomm serial peripherals | Up to 9, configurable as USART, SPI, high-speed SPI, I2C, or I2S |
| I2C maximum data rate | 1 Fast-mode Plus; 3.4 high-speed slave on true I2C padsMbit/s |
| ADC resolution | 16bit |
| ADC sample rate | 1.0MSamples/s |
| ADC channels | 5 differential pairs or 10 single-ended channels |
| GPIO | Up to 64 pins depending on package |
| DMA channels | DMA0 with 23 channels; DMA1 with 10 channels |
| On-chip oscillator | 96 and 12 selectable FRO outputsMHz |
| External crystal oscillator | 16 to 32MHz |
| Security features | Secure boot, CASPER, PRINCE, PUF, HASH, AES, RSA, UUID, debug authentication |
| Package options | HLQFP100, HTQFP64, VFBGA98 |
Download the complete datasheet for NXP LPC55S2x to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP LPC55S2x
Technical guide for flash memory operations on NXP LPC5500 MCUs, covering ROM APIs, Protected Flash Regions (PFR), and ECC-related HardFault prevention.
This application note explains how to use the Debug Authentication Protocol (DAP) on LPC55Sxx MCUs to securely authenticate debuggers using RSA-based cryptographic keys.