Secure 32-bit microcontroller uses an Arm Cortex-M33 core running up to 150 MHz with TrustZone, FPU, DSP instructions, and hardware security acceleration. On-chip memory includes 256 KB flash and 128 KB SRAM, with PRINCE flash encryption and FlexSPI support for external execute-in-place memory. Integrated peripherals include USB 2.0 full-speed host/device, CAN FD, eight Flexcomm serial interfaces, I3C, DMIC, timers, FlexPWM, QEI, ADCs, DACs, comparators, and op amps. The device operates from 1.8 V to 3.6 V supplies over a -40 °C to +105 °C temperature range and is offered in HLQFP100 and HVQFN48 package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC55S36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core | Arm Cortex-M33 |
| Maximum CPU frequency | 150MHz |
| Flash memory | 256KB |
| SRAM | 128KB |
| GPIO pins | Up to 66 |
| Main supply voltage | 1.8 to 3.6V |
| VBAT supply voltage | 1.71 to 3.6V |
| Operating temperature | -40 to +105°C |
| USB interface | USB 2.0 full-speed host/device |
| CAN interface | 1 CAN FD module |
| Flexcomm interfaces | 8 configurable USART/SPI/I2C/I2S interfaces |
| High-speed SPI clock | 50MHz |
| ADC | Four 16-bit 2.0 Msamples/s or four 12-bit 3.2 Msamples/s ADCs |
| DAC | Three 12-bit 1 Msample/s DACs |
| Comparators | Four total comparators |
| Op amps | 3 |
| FlexPWM timers | 2 |
| QEI modules | 2 |
| Security features | TrustZone, ELS, PKC, PRINCE, AES, PUF, SHA, CRC, TRNG |
| Package options | HLQFP100, HVQFN48 |
Download the complete datasheet for NXP LPC55S36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP LPC55S36
User guide for the NXP IEC60730B safety library supporting Arm Cortex-M33 MCUs, including LPC55Sxx and MIMXRT118x, for compliance with IEC 60730 and UL 60730 standards.
User guide for implementing the IEC60730B Safety library on NXP LPC55Sxx MCUs, covering hardware setup and safety test implementation for LPCXpresso development boards.
User guide for the NXP IEC60730B safety library supporting LPC55Sxx MCUs, providing self-test functions for IEC 60730, IEC 60335, and UL 60730 compliance.