The MC13202 is an industrial-grade interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 32 terminals in a quad terminal position and is packaged in a 32-pin HVQCCN package. The IC is designed for industrial applications and has a nominal supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the NXP MC13202
Reference manual for the 1320x-QE128EVB evaluation board featuring the MC13202 2.4 GHz transceiver and MC9S08QE128 MCU for IEEE 802.15.4 wireless applications.