The 32-bit integrated processor combines a CPU32 central processor, direct memory access, timers, serial communication, and system integration logic on one device. It operates at up to 25 MHz and uses a 144-LQFP package with a 20 mm by 20 mm body. The processor includes a two-channel DMA controller, a two-channel USART, two independent counter/timers, chip-select and wait-state generation, bus arbitration, and IEEE 1149.1 boundary scan support. Tray packaging is specified, and RoHS compliance is indicated for the orderable part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340AG25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Core | CPU32 |
| Processor Width | 32bit |
| Maximum Clock Frequency | 25MHz |
| Data Bus Width | 16bit |
| Address Lines | 32 |
| DMA Channels | 2 |
| DMA Transfer Widths | 8, 16, 32bit |
| DMA Sustained Transfer Rate | 50Mbyte/s |
| USART Channels | 2 |
| USART Maximum Transfer Rate | 9.8Mbit/s |
| Counter/Timers | 2 |
| Timer Counter Width | 16bit |
| Timer Resolution | 80ns |
| Boundary Scan | IEEE 1149.1 JTAG |
| Package | 144-LQFP (20x20) |
| Packaging | Tray |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for NXP MC68340AG25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340AG25E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.